51217-0305

Heilind Number:MOL51217-0305
Manufacturer:Molex
Manufacturer Number:51217-0305
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.0 WtB Retainer 3Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51217-0305
Color:Gray
Series:51217 - MicroTPA - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:MicroTPA, TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Part Aliases:0512170305
SKU:MOL51217-0305

Detailed Description

This Gray MicroTPA Terminal Position Assurance (TPA) component, SKU 51217-0305, is designed to provide secure connector contact in demanding environments. Part of the 51217 series, it features three contacts in a single row, ensuring reliable performance. Constructed from durable polyester, it offers robust protection and operates effectively in temperatures ranging from -40 to 105 °C. With full RoHS compliance, this accessory is environmentally friendly. Perfect for use in modular, Ethernet, and fiber optic connectors, it guarantees the integrity of your connections. Upgrade your RJ connectors with the MicroTPA Terminal Position Assurance for enhanced performance and peace of mind.