51217-0405

Heilind Number:MOL51217-0405
Manufacturer:Molex
Manufacturer Number:51217-0405
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Terminal Position Assurance (TPA) Retainer, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51217-0405
Color:Gray
Series:51217 - MicroTPA - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:MicroTPA, TPA - Term Pos Assurance
Number of Contacts:4
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Part Aliases:0512170405
SKU:MOL51217-0405

Detailed Description

The 51217-0405 is a crucial accessory for ensuring the secure positioning of terminals in your connectivity setup. Designed for use with MicroTPA connectors, this Terminal Position Assurance component features a durable construction of polyester, guaranteeing reliable performance even in challenging environments. With four contacts loaded in a single row, it offers efficient connectivity solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this gray-colored accessory is not only functional but also compliant with RoHS regulations. Perfect for RJ connector applications, it provides peace of mind by preventing accidental disconnections, making it an essential component for any network setup.