51217-1105

Heilind Number:MOL51217-1105
Manufacturer:Molex
Manufacturer Number:51217-1105
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Terminal Position Assurance (TPA) Retainer, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51217-1105
Color:Gray
Series:51217 - MicroTPA - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:MicroTPA, TPA - Term Pos Assurance
Number of Contacts:11
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Part Aliases:0512171105
SKU:MOL51217-1105

Detailed Description

SKU 51217-1105 is a Terminal Position Assurance (TPA) accessory designed for MicroTPA connectors. Featuring 11 contacts loaded in a single row, this gray polyester component ensures secure and reliable connections in demanding environments. With an operating temperature range of -40 to 105 °C, it guarantees performance in a wide range of applications. RoHS compliant and part of the 51217 series, it offers peace of mind in terms of environmental and quality standards. Perfect for use with RJ connectors, this MicroTPA TPA accessory is a vital component for maintaining connectivity integrity.