51217-1205

Heilind Number:MOL51217-1205
Manufacturer:Molex
Manufacturer Number:51217-1205
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Terminal Position Assurance (TPA) Retainer, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51217-1205
Color:Gray
Series:51217 - MicroTPA - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:MicroTPA, TPA - Term Pos Assurance
Number of Contacts:12
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Part Aliases:0512171205
SKU:MOL51217-1205

Detailed Description

The 51217-1205 Terminal Position Assurance (TPA) accessory is an essential component for ensuring secure and reliable connections in your network infrastructure. Designed for use with MicroTPA connectors, this gray polyester TPA features 12 contacts loaded in a single row, meeting the demands of high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. With RoHS compliance, you can trust in its eco-friendly manufacturing. Perfect for RJ Connector Accessories, the 51217-1205 TPA is a vital tool for maintaining signal integrity and preventing accidental disconnections, making it an indispensable asset in your connectivity toolkit.