51227-0300

Heilind Number:MOL51227-0300
Manufacturer:Molex
Manufacturer Number:51227-0300
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 3 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51227-0300
Color:Natural
Series:51227 - MicroTPA
Connector Type:MicroTPA
Gender:Plug
Housing Material:Polyester
Number of Contacts:3
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0512270300
SKU:MOL51227-0300

Detailed Description

Introducing the 51227-0300, a high-performance MicroTPA connector designed for seamless wire-to-wire signal transmission. Featuring a durable polyester housing and three gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a compact 2mm pitch and single-row configuration, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. RoHS compliant and boasting excellent glow-wire resistance, this connector guarantees safety and quality. Upgrade your connectivity solutions with the 51227-0300, the ideal choice for demanding electronic systems.