51227-0400

Heilind Number:MOL51227-0400
Manufacturer:Molex
Manufacturer Number:51227-0400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 4 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51227-0400
Color:Natural
Series:51227 - MicroTPA
Connector Type:MicroTPA
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0512270400
SKU:MOL51227-0400

Detailed Description

Enhance your connectivity with our MicroTPA connector, designed for seamless signal transmission. Featuring a natural color and durable polyester housing, it ensures reliable performance in various environments. With four contacts arranged in a single row, each with a pitch of 2mm, this connector is perfect for wire-to-wire applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. RoHS compliant and crafted with high-quality materials, it meets international standards for sustainability. Elevate your connectivity with this essential component, ideal for a wide range of electronic devices.