51227-0900

Heilind Number:MOL51227-0900
Manufacturer:Molex
Manufacturer Number:51227-0900
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 9 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51227-0900
Color:Natural
Series:51227 - MicroTPA
Connector Type:MicroTPA
Gender:Plug
Housing Material:Polyester
Number of Contacts:9
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0512270900
SKU:MOL51227-0900

Detailed Description

The 51227-0900 is a high-quality MicroTPA connector designed for reliable signal transmission in various electronic devices. With a natural color and sleek design, it seamlessly integrates into any application. Constructed with durable polyester housing, it ensures long-term performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Featuring 9 gold-plated contacts arranged in a single row with a 2mm pitch, it guarantees precise and secure connections. This connector is RoHS compliant, aligning with environmental standards. Perfect for wire-to-wire applications, it offers easy and efficient installation. Whether for industrial machinery or consumer electronics, the 51227-0900 is the ideal choice for your connectivity needs.