51227-1400

Heilind Number:MOL51227-1400
Manufacturer:Molex
Manufacturer Number:51227-1400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing, Positive Lock, 14 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51227-1400
Color:Natural
Series:51227 - MicroTPA
Connector Type:MicroTPA
Gender:Plug
Housing Material:Polyester
Number of Contacts:14
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0512271400
SKU:MOL51227-1400

Detailed Description

The 51227-1400 MicroTPA Connector in Natural features a durable Polyester housing suitable for signal circuit applications. With 14 contacts arranged in a single row and a 2mm pitch, it offers reliable connectivity in various systems. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is RoHS compliant, ensuring environmental responsibility. Designed for wire-to-wire connection, it is efficient for use in a wide range of electronic devices. Its compact size and gender-specific plug design make it easy to integrate into your project. With the 51227 series' reputation for quality and performance, this MicroTPA Connector is a dependable choice for your connectivity needs.