| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51233-2011 |
| Color: | Black |
| Series: | 51233 - CRC |
| Amperage: | 3.5 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 5 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0512332011 |
| SKU: | MOL51233-2011 |
51233-2011
Specifications
Detailed Description
Enhance signal connectivity with this CRC Shielded Rectangular I/O Receptacle Housing, designed for male terminals. Featuring 20 circuits with standard polarization, it ensures secure and efficient data transmission. The black polyester housing, with stainless steel contacts, offers durability in various environments. With a voltage rating of 250V AC/DC and an operating temperature range of -40 to 105°C, it guarantees reliable performance. Ideal for high-speed applications, this housing is part of the Panel Mount, Wire to Wire connector system, meeting RoHS compliance for sustainable use. Upgrade your connectivity solutions with this versatile component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | 507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

