| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51238-5011 |
| Color: | Gray |
| Series: | 51238 - CRC |
| Amperage: | 1.5 A, 1 A, 2.5 A, 2 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0512385011 |
| SKU: | MOL51238-5011 |
51238-5011
| Heilind Number: | MOL51238-5011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51238-5011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 50 Circuits, Polarization Type Standard
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this CRC Shielded Rectangular I/O Receptacle Housing. Designed for female terminals, this housing accommodates 50 circuits with standard polarization. Crafted from durable polyester and stainless steel, it ensures reliable performance in various environments. With a straight body orientation and vertical mounting option, it offers flexibility in assembly. Certified for high-speed applications, this housing is ideal for maintaining signal integrity. Its compact design, with a 3mm pitch, is suitable for space-restricted installations. Trust in its quality and compliance with RoHS standards for sustainable and efficient connectivity solutions.

