| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51238-5014 |
| Color: | Gray |
| Series: | 51238 - CRC |
| Amperage: | 1.5 A, 1 A, 2.5 A, 2 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0512385014 |
| SKU: | MOL51238-5014 |
51238-5014
| Heilind Number: | MOL51238-5014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51238-5014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 50 Circuits, Polarization Type C, Polarization Position D-6
More >>Specifications
Detailed Description
Enhance signal transmission with this CRC Shielded Rectangular I/O Receptacle Housing, designed for female terminals. Featuring 50 circuits with a straight body orientation and polarization Type C, it ensures secure connectivity in high-speed applications. Crafted from durable polyester with stainless steel contacts, it offers reliable performance in demanding environments. With a voltage rating of 250V AC/DC and amperage options ranging from 1A to 2.5A, it meets various power requirements. This housing, part of the 51238 series, is ideal for front or rear panel mount installations, with a vertical orientation and keying for easy assembly. Certified by CSA and UL, it guarantees safety and compliance with industry standards. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector component is a versatile solution for your connectivity needs.

