| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51242-3000 |
| Color: | Natural |
| Series: | 51242 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0512423000 |
| SKU: | MOL51242-3000 |
51242-3000
| Heilind Number: | MOL51242-3000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51242-3000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, with Terminal Retainer Option, 30 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our MicroClasp Receptacle in Natural, crafted for seamless signal transmission. This female connector features 30 gold-plated contacts in a double-row configuration, ensuring reliable performance. The housing, made of durable nylon, guarantees longevity, even in demanding environments. With a compact 2mm pitch, it's perfect for wire-to-board applications. Operating efficiently in temperatures ranging from -25 to 85°C, this connector is a versatile solution for various circuit setups. Its secure locking mechanism and RoHS compliance further enhance its appeal, making it a must-have in your connector arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2023 | 513689 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 11/07/2022 | 512780 - Change Supplier. toray is difficult to get flame retardants so it is difficult to obtain resin containing PA66 glass fibers. therefore switch to Asahi Kasei resin. this fixes th error found in the SD micro Class dual row receptacles housing. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 06/23/2014 | GCM 10642122 - Supplier Change. | Download | |||

