| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-1294 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512961294 |
| SKU: | MOL51296-1294 |
51296-1294
Specifications
Detailed Description
Enhance connectivity with our Easy-On Type FFC/FPC Connector, featuring a streamlined 1.30mm height for efficient installation. This right-angle, surface mount connector boasts a zero insertion force (ZIF) design with bottom contact style, facilitating seamless connections. With 12 circuits and gold (Au) contact plating, it ensures reliable performance. Available in black or beige, it suits various applications. Crafted with high-quality materials like phosphor bronze, it supports a current of .5 A and a voltage of 50 V AC/DC. Operating efficiently in temperatures ranging from -40 to 85 °C, it's suitable for diverse environments. Its flip actuator type and PCB retention feature further enhance usability, while its RoHS compliance underscores our commitment to sustainability. Perfect for FFC, FPC, and ribbon connectors, this product exemplifies our dedication to innovation and quality in the realm of electronic components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

