| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-1494 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512961494 |
| SKU: | MOL51296-1494 |
51296-1494
| Heilind Number: | MOL51296-1494 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51296-1494 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 14 Circuits, Gold (Au) Contact Plating
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Easy-On Type FFC/FPC Connector. Featuring a sleek right-angle design with a low 1.30mm profile, this surface-mount connector ensures easy installation and space-saving benefits. With ZIF technology and bottom contact style, it guarantees secure and reliable connections. The 14 gold-plated circuits provide optimal conductivity, while the durable construction, made from high-quality materials like phosphor bronze, ensures long-lasting performance. Operating smoothly in a wide temperature range from -40°C to 85°C, it's suitable for various applications. Its compact form factor, black or beige color options, and RoHS compliance make it a versatile choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

