| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-4094 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512964094 |
| SKU: | MOL51296-4094 |
51296-4094
| Heilind Number: | MOL51296-4094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51296-4094 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits, Gold (Au) Contact Plating
More >>Specifications
Detailed Description
Easily connect FFC/FPC cables with our 1.30mm height Right-Angle ZIF Connector. Featuring a surface mount design with bottom contact, it ensures secure and reliable connections. With 40 gold-plated circuits, this connector guarantees optimal conductivity. The black or beige color options offer versatility in design. Ideal for various applications, it operates smoothly in temperatures ranging from -40°C to 85°C. Trust in its durability with a 20-cycle mating lifespan and RoHS compliance. Elevate your connectivity with our Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

