| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-4594 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 45 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512964594 |
| SKU: | MOL51296-4594 |
51296-4594
Specifications
Detailed Description
Discover the convenience of our Easy-On Type FFC/FPC Connector, designed for seamless connectivity in your electronic projects. With a low profile of just 1.30mm, this right-angle connector offers easy surface mount installation, featuring a ZIF design for effortless cable insertion. Boasting a durable construction, it's made with phosphor bronze contacts plated in gold for reliable signal transmission. With 45 circuits loaded, it provides ample connectivity options, while its operating temperature range of -40 to 85°C ensures performance in various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your FFC/FPC applications. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing. Elevate your projects with the Easy-On Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

