| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-5094 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512965094 |
| SKU: | MOL51296-5094 |
51296-5094
Specifications
Detailed Description
Easily connect FFC/FPC cables with our Right-Angle Surface Mount Connector. With a low 1.30mm profile and ZIF design, it ensures a secure fit for 50 circuits. Featuring gold contact plating and phosphor bronze construction, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. The compact design and flip actuator make it convenient to use, while its RoHS compliance reflects our commitment to quality and sustainability. Perfect for applications requiring a durable and efficient connector solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

