| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-5094 |
| Color: | Beige, Black |
| Series: | 51296 |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| SKU: | MOL51296-5094.P |
51296-5094
| Heilind Number: | MOL51296-5094.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 51296-5094 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Cut Tape - 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 50 Circuits, Gold (Au) Contact Plating
More >>Specifications
Detailed Description
Easily connect your devices with our versatile 0.50mm Pitch Easy-On FFC/FPC Connector. With a sleek right-angle design and surface mount capability, it's perfect for space-saving installations. Featuring a ZIF mechanism and bottom contact style, it ensures secure and reliable connections. The 50 gold-plated contacts guarantee optimal signal transfer, while the 1.30mm height fits seamlessly into your setup. RoHS compliant and offering a voltage rating of 50V AC/DC, it's a durable and efficient choice for your connectivity needs. Ideal for a wide range of applications, from electronics to industrial machinery. Elevate your connectivity with our Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||

