| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51338-0374 |
| Color: | Black |
| Series: | 51338 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm, 2 mm |
| Mated Width: | 3.4 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0513380374 |
| SKU: | MOL51338-0374 |
51338-0374
| Heilind Number: | MOL51338-0374 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51338-0374 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, J-Bend Series, Receptacle, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 30 Circuits
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our SlimStack Board-to-Board Connector. Featuring a sleek design with a 0.40mm pitch, this J-Bend Series connector is ideal for space-saving applications. The receptacle, available in 1.50 or 2.00mm mated heights, offers reliable performance with 30 gold-plated contacts. With a black housing and surface mount termination, it seamlessly integrates into your PCB assembly. Operating at voltages up to 50V AC/DC and temperatures ranging from -25 to 85°C, it ensures durability in various environments. The connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for signal applications, its slim profile and vertical orientation make it a versatile choice for your connectivity needs. Trust in the quality and performance of our SlimStack Board-to-Board Connector for seamless and efficient electronic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | 517456 - Retraction of Location Change. This PCN is issued to retract the previously issued PCN512320 - production location change of 51338 series. | Download | |||
| 02/01/2023 | 512320 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

