| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51338-0574 |
| Color: | Black |
| Series: | 51338 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm, 2 mm |
| Mated Width: | 3.4 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0513380574 |
| SKU: | MOL51338-0574 |
51338-0574
Specifications
Detailed Description
Experience seamless connectivity with our SlimStack Board-to-Board Connector from the J-Bend Series. Designed for precision and reliability, this receptacle features a slim 0.40mm pitch, ideal for space-saving applications. With a mated height of 1.50 or 2.00mm and a mated width of 3.40mm, it offers versatile installation options. Boasting 50 gold-plated contacts, this connector ensures efficient signal transmission with a current rating of .3A and a voltage tolerance of 50V AC/DC. Its surface mount termination method and straight body orientation facilitate easy integration onto PCBs. Operating in a wide temperature range from -25 to 85°C, it guarantees performance in diverse environments. Trust in the quality and durability of our SlimStack Connector for seamless board-to-board connections in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | 517456 - Retraction of Location Change. This PCN is issued to retract the previously issued PCN512320 - production location change of 51338 series. | Download | |||
| 02/01/2023 | 512320 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 11/30/2017 | 503326 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 503008 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

