| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51338-0774 |
| Color: | Black |
| Series: | 51338 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm, 2 mm |
| Mated Width: | 3.4 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0513380774 |
| SKU: | MOL51338-0774 |
51338-0774
Specifications
Detailed Description
Enhance connectivity with our SlimStack Board-to-Board Connector, boasting a slim 0.40mm pitch and J-Bend Series design. This female receptacle, with a choice of 1.50 or 2.00mm mated height, ensures seamless integration in your setup. Featuring 70 gold-plated contacts, it guarantees reliable signal transmission. With a surface mount termination method and vertical orientation, installation is a breeze. Operating in a wide temperature range, from -25 to 85°C, and compliant with RoHS standards, this connector offers both durability and environmental responsibility. Trust in its 30 mating cycles and secure lock-to-mating-part feature for long-term performance in your PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | 517456 - Retraction of Location Change. This PCN is issued to retract the previously issued PCN512320 - production location change of 51338 series. | Download | |||
| 02/01/2023 | 512320 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

