51338-0874

Heilind Number:MOL51338-0874
Manufacturer:Molex
Manufacturer Number:51338-0874
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.40mm Pitch, J-Bend Series, Receptacle, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 80 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51338-0874
Color:Black
Series:51338
Amperage:.3 A
Connector Type:SlimStack
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:80
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1.5 mm, 2 mm
Mated Width:3.4 mm
Surface Mount Compatible:Yes
Product Name:SlimStack
Part Aliases:0513380874
SKU:MOL51338-0874

Detailed Description

Introducing the SlimStack Board-to-Board Connector, a versatile solution for your connectivity needs. With a slim 0.40mm pitch and J-Bend Series design, this receptacle offers precision and reliability in a compact form. Featuring 80 circuits and a mated height of 1.50 or 2.00mm, it ensures efficient signal transmission. The surface mount termination method allows for easy installation, while gold contact plating guarantees optimal conductivity. Operating in a wide temperature range from -25 to 85°C, it is suitable for various environments. RoHS compliant and with a lock to the mating part, this connector prioritizes both performance and safety in your applications.