| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51338-1074 |
| Color: | Black |
| Series: | 51338 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm, 2 mm |
| Mated Width: | 3.4 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| SKU: | MOL51338-1074 |
51338-1074
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our SlimStack Board-to-Board Connector. Featuring a slim 0.40mm pitch and J-Bend design, this connector offers seamless integration in compact spaces. The receptacle, with a choice of 1.50 or 2.00mm mated height, ensures optimal performance. With 100 circuits, it facilitates efficient signal transmission. Crafted with precision, the connector boasts a durable black housing and gold contact plating for reliable conductivity. Its surface mount termination and straight body orientation further enhance versatility. Operating within a wide temperature range of -25 to 85°C, it guarantees stability in various environments. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly, making it an ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | 517456 - Retraction of Location Change. This PCN is issued to retract the previously issued PCN512320 - production location change of 51338 series. | Download | |||
| 02/01/2023 | 512320 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/30/2017 | 503008 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

