51338-2274

Heilind Number:MOL51338-2274
Manufacturer:Molex
Manufacturer Number:51338-2274
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.40mm Pitch, J-Bend Series, Receptacle, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51338-2274
Color:Black
Series:51338
Amperage:.3 A
Connector Type:SlimStack
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:22
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1.5 mm, 2 mm
Mated Width:3.4 mm
Surface Mount Compatible:Yes
Product Name:SlimStack
Part Aliases:0513382274
SKU:MOL51338-2274

Detailed Description

Enhance connectivity in compact electronic designs with our SlimStack Board-to-Board Connector. Featuring a slim 0.40mm pitch and J-Bend Series design, this receptacle ensures secure mating with a 1.50 or 2.00mm height. With 22 circuits, it facilitates seamless signal transmission, while its black color and straight body orientation offer versatility in assembly. Surface mount termination and gold contact plating guarantee reliable performance, even in demanding environments. RoHS compliant and designed for vertical orientation, this connector is ideal for various PCB applications, providing a durable and efficient solution for your connectivity needs.