| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51382-1200 |
| Color: | White |
| Series: | 51382 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0513821200 |
| SKU: | MOL51382-1200 |
51382-1200
| Heilind Number: | MOL51382-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51382-1200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 12 Circuits, White
More >>Specifications
Detailed Description
Enhance your connectivity with this MicroClasp receptacle, designed for seamless wire-to-board integration. Featuring a durable nylon housing and 12 contacts arranged in a single row, it ensures reliable signal transmission in various applications. With a 2mm pitch and operating temperature range of -25 to 85°C, this connector is both versatile and resilient. Its locking mechanism guarantees secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential component for efficient and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

