51387-0530

Heilind Number:MOL51387-0530
Manufacturer:Molex
Manufacturer Number:51387-0530
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Reflow DIP Type, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51387-0530
Color:Black
Series:51387 - USB 2.0 - USB OTG (On-The-Go)
Amperage:1 A
Connector Type:USB, USB OTG (On-The-Go)
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA), Phosphor Bronze
Maximum Operating Temperature:50 °C
Minimum Operating Temperature:0 °C
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
USB Type:Mini-B
Component Type:Receptacle
Operating Temperature Range:0 - 50 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.8 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Part Aliases:0513870530
SKU:MOL51387-0530

Detailed Description

Easily connect USB devices with this Mini-B Receptacle. Featuring a right-angle design and a short body, it is ideal for space-saving applications. The surface mount solder tails and through-hole shell tabs ensure secure attachment, while the cover tape and reflow DIP type offer convenient assembly. Lead-free and RoHS compliant, it meets environmental standards. With a 1A amperage and 30V AC/DC voltage, it provides reliable connectivity. Its black thermoplastic construction, gold plating, and full shield provide durability and signal integrity. Perfect for high-speed setups, it is a versatile component for various electronic devices.