51387-0530

Heilind Number:MOL51387-0530.P
Manufacturer:Molex
Manufacturer Number:51387-0530
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Reflow DIP Type, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51387-0530
Series:51387
Amperage:1 A
Gender:Female
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Maximum Operating Temperature:50 °C
Minimum Operating Temperature:0 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL51387-0530.P

Detailed Description

Enhance your connectivity with our Mini USB B-Receptacle, featuring a right-angle, short body design for optimal space-saving installation. With surface mount solder tails and through-hole shell tabs, it offers versatile mounting options. This female connector, part of our 51387 series, is lead-free and RoHS compliant, ensuring environmental responsibility. Constructed with durable phosphor bronze contacts, it guarantees reliable performance in a temperature range from 0 to 50°C. Perfect for various applications requiring a 1A amperage, this connector is a must-have in your inventory for seamless data transfer.