| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51387-0578 |
| Color: | Black |
| Series: | 51387 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | High Performance Alloy (HPA), Phosphor Bronze |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0513870578 |
| SKU: | MOL51387-0578 |
51387-0578
Specifications
Detailed Description
Enhance your connectivity with this sleek Mini USB Receptacle. Designed for versatility, it features a right-angle, short body construction with surface mount solder tails and through hole shell tabs. The Lead-Free black connector, part of our USB 2.0 - USB OTG series, boasts a 1A amperage and is ideal for high-speed data transfer. With a durable thermoplastic shell and gold-plated contact mating area, it ensures reliable performance in a wide temperature range from 0 to 50°C. Fully shielded and RoHS compliant, this component is perfect for various applications, offering seamless integration with its embossed tape on reel packaging and wire-to-board connector system compatibility. Elevate your connectivity solutions with this high-speed USB connector.

