52004-1310

Heilind Number:MOL52004-1310
Manufacturer:Molex
Manufacturer Number:52004-1310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.50mm Pitch Wire Trap, Push-Cover Style, Vertical, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52004-1310
Series:52004 - Board-in - Wire Trap
Amperage:2.5 A
Connector Type:Board-in, Wire Trap
Number of Rows:1
Pitch:1.5 mm
Voltage:150 V
Mount Angle:Vertical
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Tray
Contact Mating Area Plating:Tin
Number of Contacts Loaded:13
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:24 AWG, 26 AWG
Wire Insulation Diameter:1.5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0520041310
SKU:MOL52004-1310

Detailed Description

Introducing the Board-in - Wire Trap Connector, a versatile component for seamless wire connectivity in electronic assemblies. Designed for efficiency, this connector features a 1.5mm pitch and can accommodate 13 contacts, making it ideal for high-density applications. With a vertical mount angle and compatibility with 24-26 AWG ribbon cables, it offers flexibility in installation. Its one-piece construction ensures durability, while PCB retention and polarization features guarantee secure and accurate placement. Operating at up to 150V and 2.5A, it meets the demands of various systems. Tin plating in the contact mating area ensures reliable conductivity, and with a PCB thickness of 1.6mm, it's suitable for standard board configurations. This connector is a must-have for professionals in electronics assembly, offering quality performance and ease of use.