52030-0629

Heilind Number:MOL52030-0629
Manufacturer:Molex
Manufacturer Number:52030-0629
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52030-0629
Series:52030
Amperage:1 A
Connector Type:Easy-On
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V
Material:Nylon, Polyester
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:3.2 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin-Bismuth
Number of Contacts Loaded:6
Mating Cycles:30
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin-Bismuth
Mated Height:5.2 mm
Stackable:No
PCB Mount Alignment Type:Through Hole
Product Name:Easy-On
Part Aliases:0520300629
SKU:MOL52030-0629

Detailed Description

Vertical Through-Hole FFC/FPC Connector with ZIF Receptacle, featuring 6 circuits for secure and efficient connections. This Easy-On connector, designed for a pitch of 1mm, ensures reliable performance in various applications. With a maximum operating temperature of 80°C and a minimum of -20°C, it is suitable for diverse environmental conditions. The housing, composed of durable nylon and polyester, guarantees longevity. Its straight body orientation and slider actuator type facilitate easy insertion and removal of Flat Flexible Cable (FFC) or Flat Printed Circuit (FPC). With contact termination plating of Tin-Bismuth, it offers enhanced conductivity. This RoHS-compliant connector, with PCB retention and through-hole mount alignment, is a dependable solution for your connectivity needs.