52116-0243

Heilind Number:MOL52116-0243
Manufacturer:Molex
Manufacturer Number:52116-0243
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing for AVSS 0.3, 2 Circuits, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52116-0243
Color:White
Series:52116 - Mizu-P25 Waterproof - Splash Proof
Amperage:3 A
Connector Type:Mizu-P25 Waterproof, Splash Proof
Gender:Plug
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:5 mm
Material:Polyester
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mizu-P25 Waterproof
Part Aliases:0521160243
SKU:MOL52116-0243

Detailed Description

Easily create waterproof wire-to-wire connections with our Mizu-P25 Plug Housing. Designed for AVSS 0.3 wire, this 5.00mm pitch connector features a durable polyester construction, suitable for demanding environments with an operating temperature range of -40 to 105 °C. With two contacts in a single row, it's perfect for signal applications. The white color adds a sleek finish, while the splash-proof design ensures reliable performance. UL-certified and RoHS compliant, this connector meets high industry standards for safety and environmental responsibility. Whether you're working in automotive, industrial, or consumer electronics, the Mizu-P25 is a versatile and dependable choice for your wire-to-wire connections.