| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-0460 |
| Series: | 52207 |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52207-0460.P |
52207-0460
Specifications
Detailed Description
Discover the convenience of our Cut Tape Easy-On FFC/FPC Connector, featuring a 1.00mm pitch and part of the Slider Series. This right-angle connector with top contact design boasts 2.70mm height and accommodates 4 circuits with precision. Crafted with gold plating and housed in durable nylon, it ensures reliable performance in a wide temperature range from -30°C to 85°C. Perfect for various applications, this RoHS-compliant connector, known as the Easy-On, guarantees efficient and secure connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 22-27-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-9046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


