| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-1233 |
| Color: | Natural |
| Pitch: | 1 mm |
| Series: | 52207 |
| Voltage: | 125 V |
| Amperage: | 1 A |
| Material: | Nylon |
| Stackable: | No |
| Wire Type: | FFC/FPC |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Tail Length: | 2 mm |
| Mated Height: | 2.7 mm |
| Product Name: | Easy-On |
| Actuator Type: | Slider |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Plating: | Silver |
| Body Orientation: | Right Angle |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Polarized to PCB: | Yes |
| Termination Pitch: | 1 mm |
| PCB Mount Alignment Type: | Surface Mount |
| Number of Contacts Loaded: | 12 |
| Contact Mating Area Plating: | Silver, Tin-Bismuth |
| Contact Termination Plating: | Silver, Tin-Bismuth |
| Operating Temperature Range: | -40 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL52207-1233 |
52207-1233
Specifications
Detailed Description
Streamline your FFC/FPC connectivity with our Easy-On Type Right-Angle Connector. Designed for effortless surface mounting, this ZIF receptacle boasts a top contact style ideal for 12-circuit setups. Crafted with high barrier packaging, it ensures reliable performance in diverse environments. The nylon housing, featuring phosphor bronze contacts with silver plating, guarantees durability and efficient signal transmission. With an operating temperature range of -40 to 85°C and a 1A amperage, this connector is suited for a wide range of applications. Its compact, 1mm pitch construction, along with features like polarization and PCB retention, simplifies assembly and maintenance. RoHS compliant and meticulously engineered, it's a must-have component for your connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-3066 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||
| 08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


