| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-1460 |
| Color: | Natural |
| Series: | 52207 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 2.7 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0522071460 |
| SKU: | MOL52207-1460 |
52207-1460
| Heilind Number: | MOL52207-1460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52207-1460 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 14 Circuits, Gold Plating
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our Right-Angle Surface Mount FFC/FPC Connector. Featuring a ZIF design with a top contact style receptacle, it ensures efficient and secure connections. With 14 gold-plated circuits, it offers reliable performance, while its high barrier packaging enhances durability. Made of nylon with phosphor bronze contacts, it can withstand temperatures ranging from -30°C to 85°C. The connector, designed for FFC/FPC wire types, has a 1mm pitch and 125V voltage rating. Its compact right-angle orientation and 2mm tail length make it suitable for various applications. RoHS compliant and with tin termination, it meets industry standards for environmental responsibility. Perfect for PCB mounting, it guarantees a secure and stable connection, making it an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||

