| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-1633 |
| Series: | 52207 |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52207-1633.P |
52207-1633
Specifications
Detailed Description
Enhance connectivity with our Cut Tape Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a 1.00mm pitch and right-angle, top-contact configuration, this Slider Series connector boasts 16 circuits for versatile applications. Crafted with durable Nylon housing and phosphor bronze contacts plated with silver, it ensures reliable performance in a wide temperature range from -40°C to 85°C. With RoHS compliance, it meets environmental standards without compromising quality. Elevate your FFC/FPC connections with this efficient and high-performing connector from our Easy-On series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||
| 08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


