52207-1760

Heilind Number:MOL52207-1760
Manufacturer:Molex
Manufacturer Number:52207-1760
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 17 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52207-1760
Color:Natural
Series:52207
Amperage:1 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:2 mm
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:17
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Tin
Termination Pitch:1 mm
Mated Height:2.7 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0522071760
SKU:MOL52207-1760

Detailed Description

Introducing our Easy-On FFC/FPC Connector, featuring a 1.00mm pitch and part of the Slider Series for seamless connectivity. This right-angle connector boasts top contact orientation, 2.70mm height, and accommodates 17 circuits with precision. Crafted with gold-plated phosphor bronze contacts, it ensures reliable performance at 1A and 125V, perfect for various applications. Constructed with durable nylon material and meeting RoHS compliance, it guarantees both quality and environmental responsibility. The connector, with a tin-plated termination and operating temperature range of -30 to 85°C, offers optimal functionality in diverse settings. Designed for surface mount installation, it provides easy integration onto PCBs with secure retention and polarization features. Trust in the Easy-On FFC/FPC Connector for efficient and durable connectivity solutions.