52271-0469

Heilind Number:MOL52271-0469.P
Manufacturer:Molex
Manufacturer Number:52271-0469
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 4 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52271-0469
Series:52271
Amperage:.5 A
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Product Name:Easy-On
SKU:MOL52271-0469.P

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. This right-angle connector, part of our Slider Series, features a 1.00mm pitch and bottom contact configuration, providing a secure and efficient interface. With four circuits and gold plating, it ensures reliable signal transmission. Crafted with durable nylon housing and phosphor bronze contacts, it guarantees long-lasting performance even in challenging environments. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. Rest assured, this RoHS-compliant connector offers both quality and compliance, making it a perfect choice for your connectivity needs.