52271-0679

Heilind Number:MOL52271-0679.P
Manufacturer:Molex
Manufacturer Number:52271-0679
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 6 Circuits, Tin-Bismuth Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52271-0679
Series:52271
Amperage:.5 A
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Product Name:Easy-On
SKU:MOL52271-0679.P

Detailed Description

Enhance your FFC/FPC connections with our Easy-On Connector from the Slider Series. This right-angle, bottom-contact connector boasts a 1.00mm pitch, perfect for streamlined applications. With 6 circuits and durable tin-bismuth plating, it ensures reliable performance. Crafted from high-quality nylon housing and featuring phosphor bronze contacts, it guarantees both strength and conductivity. Operating smoothly in temperatures ranging from -40°C to 85°C, it's a versatile and robust solution for your connectivity needs. ROHS compliant and meticulously designed, the Easy-On Connector is a must-have for your project.