| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52271-0779 |
| Color: | Natural |
| Series: | 52271 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0522710779 |
| SKU: | MOL52271-0779 |
52271-0779
| Heilind Number: | MOL52271-0779 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52271-0779 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 7 Circuits, Tin-Bismuth Plating
More >>Specifications
Detailed Description
Experience effortless connectivity with our Easy-On Type FFC/FPC Connector. Designed for convenience, this right-angle connector features a surface mount, ZIF, and bottom contact style for seamless integration. With 7 circuits and high barrier packaging, it ensures reliable performance in diverse applications. Crafted from durable nylon housing and phosphor bronze contacts, it offers superior conductivity and longevity. Operating temperature ranging from -40 to 85°C, it guarantees stability in harsh environments. Its tin-bismuth plating and PCB retention ensure secure connections, while its compact design with a mated height of 3mm allows for space-efficient installations. RoHS compliant and with a 30 mating cycle lifespan, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

