52271-0879

Heilind Number:MOL52271-0879.P
Manufacturer:Molex
Manufacturer Number:52271-0879
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 8 Circuits, Tin-Bismuth Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52271-0879
Pitch:1 mm
Series:52271
Amperage:.5 A
Product Name:Easy-On
Number of Rows:1
Body Orientation:Right Angle
Contact Material:Phosphor Bronze
Housing Material:Nylon
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:MOL52271-0879.P

Detailed Description

Enhance your connectivity with our Cut Tape Easy-On FFC/FPC Connector from the Slider Series. Designed for seamless integration, this right-angle connector boasts a 1.00mm pitch and features bottom contact for efficient performance. With 8 circuits and tin-bismuth plating, it ensures reliable conductivity. Crafted from durable nylon housing and phosphor bronze contact material, it guarantees longevity even in demanding environments. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. ROHS compliant and meticulously engineered, our Easy-On connector is a top choice for your connectivity needs.