| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52271-1269 |
| Series: | 52271 |
| Amperage: | .5 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Product Name: | Easy-On |
| SKU: | MOL52271-1269.P |
52271-1269
Specifications
Detailed Description
Introducing the Slider Series Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic devices. With a slim 1.00mm pitch, right-angle configuration, and bottom contact layout, this connector offers efficient PCB integration. Featuring 12 circuits and gold plating, it ensures reliable signal transmission. Constructed with durable nylon housing and high-performance phosphor bronze contacts, it guarantees long-term functionality. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for various environments. RoHS-compliant and meticulously engineered, the Easy-On Connector is a dependable solution for FFC and FPC applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 05/31/2018 | 505210 - Capacity Change Or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

