52271-2079

Heilind Number:MOL52271-2079.P
Manufacturer:Molex
Manufacturer Number:52271-2079
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 20 Circuits, Tin-Bismuth Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52271-2079
Series:52271
Amperage:.5 A
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Product Name:Easy-On
SKU:MOL52271-2079.P

Detailed Description

Enhance your connectivity with our Cut Tape Easy-On FFC/FPC Connector from the Slider Series. Designed for seamless integration, this right-angle connector features bottom contact and a 1.00mm pitch, perfect for 20 circuits. Crafted with durable Nylon housing and Phosphor Bronze contact material, it ensures reliable performance in a wide range of environments. With Tin-Bismuth plating and RoHS compliance, you can trust in its quality and sustainability. Operating efficiently between -40°C to 85°C, it's suitable for various applications. Upgrade your connectivity solutions with our Easy-On Connector.