| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52435-2271 |
| Series: | 52435 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0524352271 |
| SKU: | MOL52435-2271 |
52435-2271
| Heilind Number: | MOL52435-2271 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52435-2271 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 22 Circuits, Gold Plating
More >>Specifications
Detailed Description
Introducing an Easy-On Type FFC/FPC Connector, designed for seamless surface mount installation with a right-angle orientation. This connector features a Zero Insertion Force (ZIF) mechanism for effortless cable insertion, employing a top contact style for reliable connectivity. With 22 circuits and gold contact plating, it ensures optimal signal transmission in various applications. Constructed with durable nylon housing and phosphor bronze contacts, it offers both mechanical strength and electrical conductivity. Operating within a wide temperature range from -40 to 85°C, it is suitable for diverse environments. Its compact design, with a pitch of 0.5mm, allows for high-density PCB layouts. RoHS compliant and featuring gold termination plating, this connector meets industry standards for environmental responsibility and performance. Perfect for use in telecommunications, consumer electronics, and industrial equipment, the Easy-On connector guarantees secure and efficient FFC/FPC connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512297 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 2.12H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

