52437-2471

Heilind Number:MOL52437-2471
Manufacturer:Molex
Manufacturer Number:52437-2471
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 24 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52437-2471
Color:Natural
Series:52437
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:24
Mating Cycles:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0524372471
SKU:MOL52437-2471

Detailed Description

Introducing an Easy-On Type FFC/FPC Connector designed for convenience and efficiency. This right-angle, surface mount connector features a ZIF mechanism for easy insertion and removal of Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC). With bottom contact style and 24 circuits, it ensures reliable connectivity in various applications. The gold (Au) contact plating offers excellent conductivity and durability. Made of high-temperature thermoplastic, it can withstand operating temperatures ranging from -40°C to 85°C. Perfect for demanding environments, this connector is RoHS compliant and ideal for use in electronics, telecommunications, and other industries. Elevate your connectivity solutions with this high-quality Easy-On Connector.