52437-2671

Heilind Number:MOL52437-2671
Manufacturer:Molex
Manufacturer Number:52437-2671
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 26 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52437-2671
Color:Natural
Series:52437
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:26
Mating Cycles:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0524372671
SKU:MOL52437-2671

Detailed Description

Easily connect FFC/FPC cables with this Right-Angle Surface Mount ZIF Connector. Featuring a Bottom Contact Style with 26 gold-plated circuits, it ensures reliable signal transmission. Made from High Temperature Thermoplastic, it can withstand temperatures ranging from -40°C to 85°C. The connector, designed for a pitch of 0.5mm, has a maximum operating voltage of 50V and a current rating of 0.5A. Its Gold Contact Plating provides excellent conductivity, while the Phosphor Bronze contact material offers durability. With a compact Right-Angle orientation and slider actuator type, it is suitable for space-constrained applications. This RoHS-compliant connector is ideal for various electronic projects, offering easy and secure PCB mounting with polarized orientation.