52437-3071

Heilind Number:MOL52437-3071
Manufacturer:Molex
Manufacturer Number:52437-3071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 30 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52437-3071
Color:Natural
Series:52437
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:30
Mating Cycles:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0524373071
SKU:MOL52437-3071

Detailed Description

Easily connect FFC/FPC cables with our Right-Angle Surface Mount ZIF Connector. Featuring a Bottom Contact Style and 30 Circuits, it ensures secure and efficient connections. The Gold Contact Plating guarantees reliable signal transmission, while the High Temperature Thermoplastic housing ensures durability in various environments. With a compact design and Slider actuator type, it's perfect for space-constrained applications. RoHS compliant and rated for -40 to 85°C, this connector is suitable for a wide range of electronic devices, offering a seamless solution for your connectivity needs.