| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52437-3071 |
| Series: | 52437 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL52437-3071.P |
52437-3071
Specifications
Detailed Description
Introducing our Cut Tape Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. With a slim 0.50mm pitch and Right-Angle, Bottom Contact configuration, this Slider Series connector ensures efficient data transfer with 30 circuits. Crafted with precision, it features gold plating on phosphor bronze contacts for enhanced conductivity and durability. The high temperature thermoplastic housing guarantees reliability in extreme operating conditions, ranging from -40°C to 85°C. RoHS compliant and meticulously engineered, this Easy-On connector is a vital component for your FFC and FPC connection needs. Elevate your connectivity solutions with this cutting-edge product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 10-84-4020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 46999-0101 | KK High Pressure Crimp Terminal 7879, 24-30 AWG, Bag Tin (Sn) | ![]() |
| Molex 85042-0086 | 2.54mm Pitch DIN 41612 Receptacle, Style C/2, 48 Circuits | ![]() |


