| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-1071 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524651071 |
| SKU: | MOL52465-1071 |
52465-1071
Specifications
Detailed Description
Enhance board-to-board connectivity with our SlimStack Connector, featuring a 0.80mm pitch and a Floating Series design for optimal flexibility. This Rigid Type Receptacle ensures secure connections, with a mated height ranging from 4.50 to 7.00mm. With 10 circuits, it facilitates efficient signal transmission without compromising on performance. Crafted from durable thermoplastic, this connector guarantees reliability in various applications. Its surface mount termination method and straight body orientation offer easy installation, while the phosphor bronze contacts plated with tin ensure excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and boasting a high temperature thermoplastic construction, this connector is a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513848 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

