| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-2071 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524652071 |
| SKU: | MOL52465-2071 |
52465-2071
| Heilind Number: | MOL52465-2071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52465-2071 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Rigid Type Receptacle, 4.50 to 7.00mm Mated Height, 20 Circuits, without Boss
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack Floating Series Connector. With a slim 0.80mm pitch and 20 circuits, this female receptacle offers seamless signal transmission in a straight orientation. Made from high-temperature thermoplastic with phosphor bronze contacts plated in tin, it ensures reliable performance in a wide operating temperature range. Ideal for surface mounting on PCBs with a thickness of 1.6mm, its low mated height options of 4.5mm to 7mm cater to various design requirements. RoHS compliant and boasting a minimum of 30 mating cycles, this connector guarantees durability and compliance in your applications. Elevate your connection standards with the SlimStack Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513848 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

