| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52465-3070 |
| Color: | Natural |
| Series: | 52465 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.5 mm, 5.65 mm, 6 mm, 7 mm |
| Mated Width: | 4.7 mm, 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0524653070 |
| SKU: | MOL52465-3070 |
52465-3070
Specifications
Detailed Description
Enhance your board-to-board connectivity with our SlimStack Connector, featuring a 0.80mm pitch and a floating design for optimal flexibility. This Rigid Type Receptacle, with a mated height ranging from 4.50 to 7.00mm, boasts 30 circuits and includes a built-in boss for secure installation. Its natural color seamlessly blends into any setup, while its Phosphor Bronze contact material ensures reliable performance. With a voltage rating of 50V and an operating temperature range of -40 to 105°C, this connector is suitable for various signal applications. RoHS compliant and crafted from high-temperature thermoplastic, it guarantees both durability and environmental responsibility. The SlimStack Connector is a vital component in the PCB Socket Receptacles category, delivering efficient and lasting connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513848 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

